TE Connectivity 66473-1 technical specifications.
| Package/Case | 062 |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Mount | Socket |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Termination | Wire Wrap |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66473-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.