TE Connectivity 6648043-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 52 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FLATPAQ, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648043-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.