Power connector with 8 power and 30 signal positions, featuring a 110-position count and 5 rows. This straight, board-to-board connector offers a 35A contact current rating and 250V voltage rating. Constructed with brass contacts plated in gold and tin, it supports solder termination and panel mounting. The black housing is UL94 V-0 flammability rated and operates from -40°C to 125°C.
TE Connectivity 6648056-1 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Brass |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 24.3mm |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Number of Positions | 110 |
| Number of Power Positions | 8 |
| Number of Rows | 5 |
| Number of Signal Positions | 30 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 3.05um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098mm |
| Sealable | No (Without) |
| Series | FLATPAQ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648056-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.