Female power socket connector, featuring a straight, through-hole mounting orientation for vertical PCB mounting. This 1-port, 5-row connector offers 8 power positions with a 35A contact current rating and 30 signal positions, utilizing brass contacts with gold and tin plating. The black housing has a 2.5mm pitch, a 24.3mm height, and a 72.5mm length, operating within a -40°C to 125°C temperature range and rated for 250V AC. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 6648056-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 24.3mm |
| Housing Color | Black |
| Length | 72.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 110 |
| Number of Power Positions | 8 |
| Number of Rows | 5 |
| Number of Signal Positions | 30 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098mm |
| Sealable | No (Without) |
| Series | FLATPAQ |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648056-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.