TE Connectivity 6648167-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 75A |
| Depth | 28.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 84.07mm |
| Mount | Panel, Screw |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | ELCON Drawer |
| Termination | Crimp |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648167-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.