Right-angle, cable-mount bus bar connector with a single female socket contact. Features a copper alloy contact with gold plating, rated for 50A maximum current and 20mV voltage. This thermoplastic insulated connector system is designed for wire-to-bus bar applications, accepting 8AWG wire. Its black housing is UL94 V-0 flammability rated, with dimensions of 27.43mm length, 13.08mm width, and 12.7mm depth.
TE Connectivity 6648228-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Bus Bar |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 50A |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 27.43mm |
| Max Current Rating | 50A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Series | Rapid Lock, Elcon |
| Termination | Crimp |
| Voltage Rating | 20mV |
| Width | 13.08mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648228-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.