
TE Connectivity 6648234-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Bus Bar |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 145A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| Series | Rapid Lock, Elcon |
| Termination | Crimp |
| Width | 15.54mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648234-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
