
Signal and power contact pin for cable mounting, featuring a right-angle orientation and a crimp termination. Constructed with a copper alloy contact material and gold plating, it supports a current rating of 115A and a maximum current rating of 50A. The thermoplastic insulation and black housing contribute to its UL94 V-0 flammability rating. Designed for wire-to-bus bar connector systems, this component accommodates 4 AWG wire/cable gauge.
TE Connectivity 6648235-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Bus Bar |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 115A |
| Depth | 12.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Max Current Rating | 50A |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| Series | Rapid Lock, Elcon |
| Termination | Crimp |
| Width | 13.08mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648235-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.