TE Connectivity 6648235-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Bus Bar |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 115A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Series | Rapid Lock, Elcon |
| Termination | Crimp |
| Width | 13.08mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6648235-2 to view detailed technical specifications.
No datasheet is available for this part.