TE Connectivity 6648253-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Guide Hardware | Yes (With) |
| Keyed | No |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DOMINO, Elcon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.