
Power socket contact for discrete wire, 8AWG cable mounting. Features a 35A current rating and 250V voltage rating. Constructed with copper material, silver and gold plating, and nickel underplate with 1um gold plating. Operates within a temperature range of -67°C to 221°C and meets UL94 V-0 flammability rating. RoHS compliant.
TE Connectivity 6648317-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver, Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 7.74mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.305inch |
| Length | 0.996inch |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Plating | Nickel, Gold |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ICCON, Elcon |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 0.274inch |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648317-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.