
Standard & High-Density Card Edge Connector, female socket for power applications. Features a 35A current rating with copper alloy contacts plated in silver and gold. Designed for 12AWG wire/cable with a straight, crimp termination. Operates within a temperature range of -67°C to 221°C. Dimensions include a 4.78mm depth, diameter, and height, with a length of 19.05mm. RoHS compliant.
TE Connectivity 6648318-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 35A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Contact Type | Power |
| Current Rating | 35A |
| Depth | 4.78mm |
| Diameter | 4.78mm |
| Gender | Female |
| Height | 4.78mm |
| Length | 19.05mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.