
Power socket contact for wire-to-wire connector systems. Features a straight, female, cable mount design with a 15A current rating. Constructed from copper alloy with silver and gold plating over a nickel underplate. Suitable for 16-20AWG wire gauges, operating between -67°C and 221°C.
TE Connectivity 6648319-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Power |
| Current Rating | 15A |
| Depth | 3.35mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.35mm |
| Lead Free | Lead Free |
| Length | 18.94mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648319-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.