
Power contact for cable mounting, featuring a straight orientation and female gender. This 4 AWG signal and power contact offers a 125A current rating and is constructed from a copper alloy with silver and gold plating over nickel underplate. Operating temperature range is -67°C to 221°C. Supplied in a bag of 250 units.
TE Connectivity 6648335-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 125A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Contact Type | Power |
| Current Rating | 125A |
| Depth | 13.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 13.2mm |
| Length | 32.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | ELCON Drawer |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648335-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.