Female power contact for cable mounting, featuring a 12 size copper alloy construction with gold and silver plating over nickel underplate. Rated for 35A current, this straight orientation contact has a 26.16mm length and is designed for 14AWG wire. Operating temperature range is -67°C to 221°C. This RoHS compliant component is supplied in a bag of 500.
TE Connectivity 6648374-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 35A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Contact Type | Power |
| Current Rating | 35A |
| ELV | Compliant |
| Gender | Female |
| Length | 26.16mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating Thickness | 1um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | PCB |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648374-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.