
TE Connectivity 6648383-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 15A |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Contact Type | Power |
| Depth | 3.35mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.35mm |
| Length | 26.72mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | PCB |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648383-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
