Power contact for signal and power applications, featuring a straight, through-hole mount termination for PCB. Rated for 75A, this contact utilizes copper with gold and silver plating over a nickel underplate. Operating temperature range spans from -67°C to 221°C, with a plating thickness of 1µm. Designed for 10AWG wire/cable, it is RoHS compliant and supplied in a bag of 250.
TE Connectivity 6648400-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 75A |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Contact Type | Power |
| Current Rating | 75A |
| Depth | 7.74mm |
| ELV | Compliant |
| Height | 7.74mm |
| Length | 27.94mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Plating Thickness | 1um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | PCB |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.