TE Connectivity 6648420-1 technical specifications.
| Contact Current Rating | 200A |
| Contact Plating | Gold |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6648420-1 to view detailed technical specifications.
No datasheet is available for this part.