TE Connectivity 6648424-1 technical specifications.
| Contact Current Rating | 63A |
| Contact Plating | Silver |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648424-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.