Female power contact for cable mounting, featuring a straight orientation and crimp termination. This component offers a 200A current rating, constructed from copper with gold and silver plating over a nickel underplate. Operating across a temperature range of -67°C to 221°C, it is RoHS and ELV compliant. Packaged in a bag, this unshielded contact is supplied in quantities of 100.
TE Connectivity 6648430-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 200A |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Contact Type | Power |
| Current Rating | 200A |
| Depth | 15.49mm |
| ELV | Compliant |
| Gender | Female |
| Height | 15.49mm |
| Length | 45.72mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.