TE Connectivity 6648431-1 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELCON |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648431-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.