Contact SKT 4 Size ST Cable Mount Bag/Box
TE Connectivity 6648435-1 technical specifications.
| Contact Current Rating | 100A |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648435-1 to view detailed technical specifications.
No datasheet is available for this part.