TE Connectivity 6648457-1 technical specifications.
| Package/Case | Module |
| Circuit Application | Power |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 14.22mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DOMINO, Elcon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648457-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.