TE Connectivity 6648508-1 technical specifications.
| Package/Case | Module |
| Depth | 42.15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Guide Hardware | No (Without) |
| Keyed | No |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bag |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DOMINO, Elcon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648508-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.