TE Connectivity 6648609-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | FLATPAQ, Elcon |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6648609-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.