6-position, 2-row female socket connector for board-to-board applications. Features a 2.5mm pitch and 0.129-inch row spacing, with a 15mm height and straight orientation. Designed for power applications with a 35A contact current rating and 600V AC voltage rating. Utilizes gold and tin plated bronze contacts, mounted via through-hole termination. Operates within a -65°C to 200°C temperature range, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 6650383-1 technical specifications.
| Package/Case | 0102 |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Selectively Loaded | No (Without) |
| Series | Crown Edge, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6650383-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.