
This female card edge connector features a 2.5mm pitch and 6 positions, with all 6 dedicated to power. Designed for board-to-board connectivity, it supports a 0.062-inch card thickness and a 0.063-inch PCB thickness. The straight, through-hole mounted connector boasts a 35A contact current rating with gold and tin plated bronze contacts. Its black glass-filled housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 6650384-1 technical specifications.
| Card Thickness | 0.062inch |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Selectively Loaded | No (Without) |
| Series | Elcon Crown Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6650384-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
