6-position, 2-row female header with a 2.5mm pitch and 0.129-inch row spacing. Designed for board-to-board applications, this connector features a straight, through-hole mounting orientation with a 15mm height. It supports a contact current rating of 35A, utilizing bronze contacts with gold and tin plating. The black housing is constructed from UL94 V-0 rated glass insulation, operating within a temperature range of -55°C to 125°C.
TE Connectivity 6650384-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Selectively Loaded | No (Without) |
| Series | Crown Edge, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6650384-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.