TE Connectivity 66504-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Power |
| Depth | 2.67mm |
| Insulation Diameter | 0.06inch |
| Length | 14.1mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66504-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.