TE Connectivity 66505-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Power |
| Depth | 1.52mm |
| Height | 1.52mm |
| Length | 14.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.