Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, this contact supports wire gauges from 24 to 28 AWG, with a maximum insulation diameter of 1.02mm. Operating temperature range is -55°C to 105°C. This RoHS compliant component is supplied loose in quantities of 1000.
TE Connectivity 66505-8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Power |
| Depth | 1.52mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.52mm |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66505-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.