Female header receptacle for board-to-board applications, featuring 16 positions across 2 rows with a 2.5mm pitch. This component offers a 35A contact current rating, gold and tin plated bronze contacts, and a straight, through-hole mounting orientation. Constructed with a black, UL94 V-0 rated glass insulation material, it supports a 1.6mm card thickness and is RoHS compliant.
TE Connectivity 6650534-1 technical specifications.
| Card Thickness | 1.6mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 16 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.129inch |
| Selectively Loaded | No (Without) |
| Series | Crown Edge, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6650534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.