Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold plating for enhanced conductivity and durability. Designed for wire gauges between 20 and 24 AWG, with a maximum insulation diameter of 0.06 inches. This component is RoHS and ELV compliant, supplied in a strip of 500 units.
TE Connectivity 66506-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Material | Brass |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Strip |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.