
Male signal contact for crimp termination, featuring brass construction with gold plating for enhanced conductivity. Designed for cable mounting with a straight orientation, this component accommodates insulation diameters up to 0.06 inches and wire gauges from 20 to 24 AWG. The contact style is crimp, suitable for signal applications. This product is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66506-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.06inch |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66506-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.