
TE Connectivity 6650680-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DOMINO, Elcon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6650680-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.