TE Connectivity 66507-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| ELV | Compliant |
| Insulation Diameter | 1.02mm |
| Lead Free | Not Applicable |
| Length | 14.86mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66507-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.