
Male signal contact for crimp termination, featuring brass construction with gold plating. Designed for straight orientation and cable mounting, this component supports a current rating of 3.7A, with a maximum supply voltage of 250V AC and a maximum current rating of 7.5A. It accommodates wire gauges from 28AWG to 24AWG, with an insulation diameter of 1.02mm. Operating temperature range is -55°C to 105°C. RoHS compliant.
TE Connectivity 66507-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3.7A |
| Depth | 2.16mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66507-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.