TE Connectivity 66507-3 (MOUSER REEL) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66507-3 (MOUSER REEL) to view detailed technical specifications.
No datasheet is available for this part.