
TE Connectivity 66507-3-T/R technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 2.16mm |
| Length | 14.61mm |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 66507-3-T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.