
Signal connector tool for male, straight, crimp-style male contacts. Features brass contacts with gold plating, suitable for 28-24 AWG wire gauges and a maximum current rating of 7.5A. Operates within a temperature range of -55°C to 105°C, with a 1.02mm insulation diameter and 2.16mm depth. This lead-free, RoHS-compliant component is designed for cable mounting and is supplied in a strip packaging of 10,000 units.
TE Connectivity 66507-4 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 2.16mm |
| Gender | Male |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 14.86mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66507-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
