
24-position, 2-row female socket connector for board-to-board applications. Features a 2.5mm pitch and straight, through-hole mounting for vertical PCB orientation. Designed for power circuit applications with a 3A contact current rating. Constructed with bronze contacts plated in gold, matte, and tin, housed in black UL94 V-0 rated glass insulation. Supports card thickness of 0.063 inches and PCB thickness of 0.125 inches.
TE Connectivity 6651214-1 technical specifications.
| Card Thickness | 0.063inch |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Matte, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.125inch |
| Pitch | 2.5mm |
| Plating Thickness | 3.04um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Elcon Crown Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651214-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
