Female, straight, through-hole mounted header receptacle with 12 positions and 2 rows, featuring a 2.5mm pitch. Designed for power applications, it offers 4 power positions and 8 signal positions, with a contact current rating of 35A. Contacts are made of bronze with gold and tin plating, and the housing is black glass-filled for UL94 V-0 flammability. Operating temperature range is -55°C to 85°C, with mating and PCB mount alignment features.
TE Connectivity 6651290-3 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Crown Edge, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651290-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.