Board-to-board connector with 64 positions, featuring 4 power contacts and 24 signal contacts. Designed for power applications, this male connector offers a 35A contact current rating with brass contacts plated in gold and tin. It mounts via right-angle, through-hole termination with solder. The black housing is UL94 V-0 flammability rated, operates between -40°C and 125°C, and is RoHS compliant.
TE Connectivity 6651330-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 35A |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Power Positions | 4 |
| Number of Rows | 3 |
| Number of Signal Positions | 24 |
| Package Quantity | 1 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098mm |
| Sealable | No (Without) |
| Series | FLATPAQ, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651330-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.