Female, straight, 4-position, 2-row socket header for 1.6mm card thickness. Features 35A contact current rating with gold and tin plated bronze contacts. Through-hole, press-fit termination with 2.5mm pitch. Black glass-filled housing, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 6651331-1 technical specifications.
| Card Thickness | 1.6mm |
| Circuit Application | Power |
| Color | Black |
| Contact Current Rating | 35A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 14mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 192 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.093inch |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Crown Edge, Elcon |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651331-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.