TE Connectivity 6651381-2 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 47 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | MINIPAK |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651381-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.