TE Connectivity 6651430-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Flanges |
| Number of Positions | 156 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.