TE Connectivity 6651488-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 52 |
| Packaging | Box |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ELCON |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651488-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.