TE Connectivity 6651587-1 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | FLATPAQ, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651587-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.