TE Connectivity 6651669-1 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651669-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.