TE Connectivity 6651711-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Insulation Material | Glass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Mini Crown Edge, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6651711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.